18650 3.6 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Li1x6p VTC6 Battery Pack

DigiKey Part Number
5124-Li1x6pVTC6BatteryPackTB-ND
Manufacturer
Manufacturer Product Number
Li1x6p VTC6 Battery Pack
Description
BATTERY PACK LI-ION 3.6V 18650
Customer Reference
Detailed Description
18650 3.6 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Battery Cell Size
Mfr
Number of Cells
6
Series
Voltage - Rated
Packaging
Bulk
Capacity
18Ah
Part Status
Active
Structure
Side to Side, 1 Row x 6 Cells
Battery Chemistry
Termination Style
Bolt Connections
Rechargeability
Yes
Size / Dimension
4.88" L x 2.74" W x 0.80" H (123.9mm x 69.5mm x 20.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from ENEPAQ
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,28000 €99,28 €
Unit Price without VAT:99,28000 €
Unit Price with VAT:116,15760 €