
Category | Battery Cell Size |
Mfr | Number of Cells 5 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 15Ah |
Part Status Active | Structure Side to Side, 1 Row x 5 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 4.16" L x 2.74" W x 0.80" H (105.6mm x 69.5mm x 20.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 € | 84,99 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 99,43830 € |

