
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 6Ah |
Part Status Active | Structure Side to Side, 1 Row x 2 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 2.00" L x 2.74" W x 0.80" H (50.7mm x 69.5mm x 20.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 € | 55,64 € |
| Unit Price without VAT: | 55,64000 € |
|---|---|
| Unit Price with VAT: | 65,09880 € |

