
TTR35-A1C111PH1BAA | |
|---|---|
DigiKey Part Number | 4614-TTR35-A1C111PH1BAA-ND |
Manufacturer | |
Manufacturer Product Number | TTR35-A1C111PH1BAA |
Description | TEMPERATURE SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | - | |
Accuracy | - | |
Current - Output (Max) | 250mA | |
Output Type | PNP | |
Output | - | |
Output Function | - | |
Selectable Hysteresis | Yes | |
Features | Selectable Hysteresis | |
Voltage - Supply | 12 V ~ 30 V | |
Current - Supply | 60mA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,74000 € | 385,74 € |
| Unit Price without VAT: | 385,74000 € |
|---|---|
| Unit Price with VAT: | 451,31580 € |

