Isolation Amplifier NAMUR DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLN22-AA1A

DigiKey Part Number
4614-RLN22-AA1A-ND
Manufacturer
Manufacturer Product Number
RLN22-AA1A
Description
ISOLATION AMPLIFIER, 1-CHANNEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Isolation Amplifier NAMUR DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Relay
Manufacturer
Endress+Hauser
Isolation
375V
Series
Features
Excitation Supply
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
NAMUR
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,58000 €84,58 €
Manufacturers Standard Package
Unit Price without VAT:84,58000 €
Unit Price with VAT:98,95860 €