
FTC260-AA4D1 | |
|---|---|
DigiKey Part Number | 4614-FTC260-AA4D1-ND |
Manufacturer | |
Manufacturer Product Number | FTC260-AA4D1 |
Description | SENSOR LEVEL LIQ/SLD RELAY SPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Relay SPDT Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Relay | |
Output Configuration | SPDT | |
Current | 130 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) NPT | |
Material - Housing & Prism | Polyester | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 20 ~ 253VAC, 20 ~ 55VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,01000 € | 274,01 € |
| Unit Price without VAT: | 274,01000 € |
|---|---|
| Unit Price with VAT: | 320,59170 € |

