
E1032S.41.10 | |
|---|---|
DigiKey Part Number | E1032S-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.41.10 |
Description | CABLE 2COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,17000 € | 104,17 € |
| 2 | 99,12000 € | 198,24 € |
| 3 | 96,26667 € | 288,80 € |
| 5 | 92,76400 € | 463,82 € |
| 7 | 90,51857 € | 633,63 € |
| 10 | 88,18400 € | 881,84 € |
| 25 | 82,41440 € | 2.060,36 € |
| 50 | 78,25220 € | 3.912,61 € |
| 100 | 74,25540 € | 7.425,54 € |
| Unit Price without VAT: | 104,17000 € |
|---|---|
| Unit Price with VAT: | 121,87890 € |



