Image for C1356.21.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1356.21.02

DigiKey Part Number
C1356.21.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1356.21.02
Description
CABLE SPKR 2COND 24AWG WHT 1000'
Customer Reference
Detailed Description
2 Conductor Speaker Cable White 24 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE SPKR 2COND 24AWG BLACK
In-Stock: 74
Unit Price: 75,59000 €
CABLE SPKR 2COND 24AWG GRAY
In-Stock: 0
Unit Price: 0,05712 €