Coaxial Cable 22 AWG (0.36mm²) RG-59 500.0' (152.40m) 76 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1103.41.01

DigiKey Part Number
C1103-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1103.41.01
Description
CABLE COAXIAL RG-59 22AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.36mm²) RG-59 500.0' (152.40m) 76 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG (0.36mm²)
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
76 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1256,79000 €256,79 €
2244,22000 €488,44 €
3237,11000 €711,33 €
5228,39200 €1.141,96 €
7222,79143 €1.559,54 €
10216,97600 €2.169,76 €
25202,58840 €5.064,71 €
Manufacturers Standard Package
Unit Price without VAT:256,79000 €
Unit Price with VAT:300,44430 €