
RSCSK2243R3D02008U | |
|---|---|
DigiKey Part Number | 604-RSCSK2243R3D02008UTR-ND - Tape & Reel (TR) 604-RSCSK2243R3D02008UCT-ND - Cut Tape (CT) 604-RSCSK2243R3D02008UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK2243R3D02008U |
Description | CAP 220MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK2243R3D02008U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,82180 € | 41,09 € |
| 100 | 0,75940 € | 75,94 € |
| 500 | 0,65382 € | 326,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60475 € | 907,12 € |
| 3.000 | 0,58073 € | 1.742,19 € |
| 4.500 | 0,56869 € | 2.559,11 € |
| 7.500 | 0,55535 € | 4.165,12 € |
| 10.500 | 0,54755 € | 5.749,27 € |
| 15.000 | 0,54005 € | 8.100,75 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |











