RFS-6V470ME3#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 18.996
Unit Price: 0,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.378
Unit Price: 0,37000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.013
Unit Price: 0,24000 €
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,06596 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04667 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.379
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02294 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02303 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02303 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.424
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.834
Unit Price: 0,42000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-6V470ME3#5

DigiKey Part Number
604-1139-ND
Manufacturer
Manufacturer Product Number
RFS-6V470ME3#5
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes