RFS-50V2R2ME3#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 23.737
Unit Price: 0,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 162
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.473
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17.422
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04491 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06626 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.310
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.299
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.288
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.627
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02515 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02515 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.024
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02151 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-50V2R2ME3#5

DigiKey Part Number
604-1124-ND
Manufacturer
Manufacturer Product Number
RFS-50V2R2ME3#5
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes