RFS-25V471MJ6#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 536
Unit Price: 2,38000 €
Datasheet

Similar


Nichicon
In Stock: 3.306
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 785
Unit Price: 1,01000 €
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-25V471MJ6#5

DigiKey Part Number
604-1058-ND
Manufacturer
Manufacturer Product Number
RFS-25V471MJ6#5
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
940 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes