RFS-16V471MI6#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 19.072
Unit Price: 1,45000 €
Datasheet

Upgrade


Nichicon
In Stock: 977
Unit Price: 1,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 981
Unit Price: 1,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 691
Unit Price: 1,35000 €
Datasheet

Similar


Nichicon
In Stock: 3.999
Unit Price: 0,63000 €
Datasheet

Similar


Nichicon
In Stock: 4.854
Unit Price: 1,16000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-16V471MI6#5

DigiKey Part Number
604-1116-ND
Manufacturer
Manufacturer Product Number
RFS-16V471MI6#5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes