
MU1005-151Y | |
|---|---|
DigiKey Part Number | 118-MU1005-151YTR-ND - Tape & Reel (TR) 118-MU1005-151YCT-ND - Cut Tape (CT) 118-MU1005-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-151Y |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04444 € | 44,44 € |
| 5.000 | 0,03595 € | 179,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02937 € | 293,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

