Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS463-22UL-120V-AC | |
|---|---|
DigiKey Part Number | 5132-VS463-22UL-120V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS463-22UL-120V-AC |
Description | DIN CONT 4X63A NO+NC 120V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,26000 € | 72,26 € |
| 10 | 64,34700 € | 643,47 € |
| 30 | 60,87733 € | 1.826,32 € |
| 60 | 58,78333 € | 3.527,00 € |
| 120 | 56,76050 € | 6.811,26 € |
| Unit Price without VAT: | 72,26000 € |
|---|---|
| Unit Price with VAT: | 84,54420 € |




