Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS425-22UL-24V-AC | |
|---|---|
DigiKey Part Number | 5132-VS425-22UL-24V-AC-ND |
Manufacturer | |
Manufacturer Product Number | VS425-22UL-24V-AC |
Description | DIN CONT 4X25A NO+NC 24V AC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.6VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 € | 24,84 € |
| 10 | 22,12200 € | 221,22 € |
| 30 | 20,93033 € | 627,91 € |
| 60 | 20,21117 € | 1.212,67 € |
| 120 | 19,51642 € | 2.341,97 € |
| 270 | 18,73311 € | 5.057,94 € |
| Unit Price without VAT: | 24,84000 € |
|---|---|
| Unit Price with VAT: | 29,06280 € |




