VS425-22UL-24V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 26,55000 €
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: 26,55000 €
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 5
Unit Price: 26,89000 €
Datasheet
Contactor 4PST-NO (4 Form A) 25 A 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS425-22UL-24V-AC/DC

DigiKey Part Number
5132-VS425-22UL-24V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS425-22UL-24V-AC/DC
Description
DIN CONT 4X25A NO+NC 24V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 25 A 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
25 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
2.6VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,55000 €26,55 €
1023,64900 €236,49 €
3022,37533 €671,26 €
6021,60650 €1.296,39 €
12020,86350 €2.503,62 €
27020,02626 €5.407,09 €
Manufacturers Standard Package
Unit Price without VAT:26,55000 €
Unit Price with VAT:31,06350 €