
VS340-30UL-230V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS340-30UL-230V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS340-30UL-230V-AC/DC |
Description | DIN CONT 3X40A NO 230V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 € | 67,19 € |
| 10 | 59,83600 € | 598,36 € |
| 30 | 56,61000 € | 1.698,30 € |
| 60 | 54,66333 € | 3.279,80 € |
| 120 | 52,78225 € | 6.333,87 € |
| Unit Price without VAT: | 67,19000 € |
|---|---|
| Unit Price with VAT: | 78,61230 € |

