Voltage Sensing DC 6 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR1-36/2

DigiKey Part Number
5132-PMR1-36/2-ND
Manufacturer
Manufacturer Product Number
PMR1-36/2
Description
SOCKET MULTI VOLT MON 30V DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Sensing DC 6 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Sensing DC
Trip Status
Energized High/Low
Trip Range
15 ~ 30V DC
Delay Time
0.5 Sec ~ 10 Sec
Voltage - Supply
6 ~ 30VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Mounting Type
Socketable
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
195,63000 €95,63 €
1079,29100 €792,91 €
3073,11567 €2.193,47 €
5070,81680 €3.540,84 €
Manufacturers Standard Package
Unit Price without VAT:95,63000 €
Unit Price with VAT:111,88710 €