
HRN-100/2 | |
|---|---|
DigiKey Part Number | 5132-HRN-100/2-ND |
Manufacturer | |
Manufacturer Product Number | HRN-100/2 |
Description | MONITORING VOLTAGE RELAY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 90 ~ 270VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 90 ~ 500V AC, 45 ~ 65Hz | |
Delay Time | 0 Sec ~ 999 Sec | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Output Type | Relay | |
Circuit | DPDT | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,48000 € | 175,48 € |
| 14 | 153,61786 € | 2.150,65 € |
| 28 | 148,33286 € | 4.153,32 € |
| 56 | 143,22589 € | 8.020,65 € |
| Unit Price without VAT: | 175,48000 € |
|---|---|
| Unit Price with VAT: | 205,31160 € |

