Methane (CH4) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUL13442-Safety-CH4-5%vol

DigiKey Part Number
5566-MUL13442-Safety-CH4-5%vol-ND
Manufacturer
Manufacturer Product Number
MUL13442-Safety-CH4-5%vol
Description
SENSOR METHANE UART OUTPUT
Customer Reference
Detailed Description
Methane (CH4) Sensor UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eLichens
Series
Packaging
Tray
Part Status
Active
Type
Methane (CH4)
Accuracy
±5%
Output
UART
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
3V ~ 5V
Current - Supply
600µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 20 days from eLichens
A separate 17,21 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1234,94000 €234,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,94000 €
Unit Price with VAT:274,87980 €