
FACIEA50P150-221153G | |
|---|---|
DigiKey Part Number | 3831-FACIEA50P150-221153G-ND |
Manufacturer | |
Manufacturer Product Number | FACIEA50P150-221153G |
Description | FFC CABLE IRISO IMSA-11501S OR I |
Customer Reference | |
Detailed Description | 50 Position Flat Flex Cable Assembly 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 5.91" (150.00mm) | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,52850 € | 70,57 € |
| Unit Price without VAT: | 3,52850 € |
|---|---|
| Unit Price with VAT: | 4,12835 € |

