
CDF36-50-1000-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-1000-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-1000-50-P1 |
Description | Cable Hirose DF36 50-50 Pos. TL1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 50 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.29' (1.00m) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,51900 € | 535,19 € |
| 50 | 48,13980 € | 2.406,99 € |
| 100 | 34,38100 € | 3.438,10 € |
| Unit Price without VAT: | 53,51900 € |
|---|---|
| Unit Price with VAT: | 62,61723 € |

