



DS50BK21C01C2 | |
|---|---|
DigiKey Part Number | 6254-DS50BK21C01C2-ND |
Manufacturer | |
Manufacturer Product Number | DS50BK21C01C2 |
Description | 50 mm industry sensor, 1m cable |
Customer Reference | |
Detailed Description | Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElastiSense Sensor Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Capacitive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 50mm | |
Output | 4mA ~ 20mA | |
Output Signal | - | |
Actuator Type | Electroactive Polymer (EAP) | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,59000 € | 444,59 € |
| 10 | 422,36100 € | 4.223,61 € |
| 20 | 400,13200 € | 8.002,64 € |
| 50 | 377,90240 € | 18.895,12 € |
| 100 | 355,67280 € | 35.567,28 € |
| Unit Price without VAT: | 444,59000 € |
|---|---|
| Unit Price with VAT: | 520,17030 € |

