Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 130 11681137 161008 361-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ170J361I3

DigiKey Part Number
2134-TZ170J361I3-ND
Manufacturer
Manufacturer Product Number
TZ170J361I3
Description
FPGA TOPAZ 161KLE 361FBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 130 11681137 161008 361-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
161008
Total RAM Bits
11681137
Number of I/O
130
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
361-FBGA (13x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
178,18000 €78,18 €
1065,29100 €652,91 €
2562,85400 €1.571,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,18000 €
Unit Price with VAT:91,47060 €