Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60F100C4

DigiKey Part Number
2134-TI60F100C4-ND
Manufacturer
Manufacturer Product Number
TI60F100C4
Description
FPGA TITAN 61HSIO 3PLL 100BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
34
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
62016
Supplier Device Package
100-FBGA (5.5x5.5)
Total RAM Bits
2726298
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,74000 €26,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,74000 €
Unit Price with VAT:31,28580 €