Titanium™ Field Programmable Gate Array (FPGA) IC 274 13746831 176256 400-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI180G400I4

DigiKey Part Number
2134-TI180G400I4-ND
Manufacturer
Manufacturer Product Number
TI180G400I4
Description
FPGA TITANM 74HVIO 640DSP 400BGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 274 13746831 176256 400-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
176256
Total RAM Bits
13746831
Number of I/O
274
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
400-FBGA (16x16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
185,43000 €85,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,43000 €
Unit Price with VAT:99,95310 €