



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,33000 € | 422,33 € |
| Unit Price without VAT: | 422,33000 € |
|---|---|
| Unit Price with VAT: | 494,12610 € |


