



ED-HMI3010-133CA-0832 | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3010-133CA-0832-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3010-133CA-0832 |
Description | 13.3 Industrial HMI, RPi Pi5 8GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 13.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 13.3" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 5VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | HMI Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,19000 € | 521,19 € |
| Unit Price without VAT: | 521,19000 € |
|---|---|
| Unit Price with VAT: | 609,79230 € |



