Single Board Computer 1.5GHz 4 Core 32GB/4GB RAM Raspberry Pi CM4 # CM4004032: ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 32GB/4GB RAM Raspberry Pi CM4 # CM4004032: ARM Cortex-A72
ED-CM4NANO-0108-C
ED-CM4NANO-0108-C

ED-CM4NANO-0432-C

DigiKey Part Number
4555-ED-CM4NANO-0432-C-ND
Manufacturer
Manufacturer Product Number
ED-CM4NANO-0432-C
Description
RPI CM4004032 INDUSTRIAL PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 32GB/4GB RAM Raspberry Pi CM4 # CM4004032: ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Core Processor
Raspberry Pi CM4 # CM4004032: ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Cooling Type
Heat Sink
Size / Dimension
4.055" x 2.441" (103.00mm x 62.00mm)
Form Factor
Raspberry Pi
RAM Capacity/Installed
32GB/4GB
Storage Interface
eMMC, microSD
Video Outputs
HDMI
Ethernet
10/100/1000 Mbps, RJ45
USB
USB 2.0 (1), USB 3.0 (2)
Contents
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1220,96000 €220,96 €
Manufacturers Standard Package
Unit Price without VAT:220,96000 €
Unit Price with VAT:258,52320 €