86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
cms-photo-disclaimer

857-043-557-107

cms-digikey-product-number
151-857-043-557-107-ND
cms-manufacturer
cms-manufacturer-product-number
857-043-557-107
cms-description
CONN EDGE DUAL FMALE 86POS 0.156
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
cms-eda-cad-models
857-043-557-107 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
43
Number of Positions
86
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Threaded Insert, M3
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Termination Rows
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
2560,27320 €1.506,83 €
cms-manufacturer-standard-package
Unit Price without VAT:60,27320 €
Unit Price with VAT:70,51964 €