
694H319-569-211 | |
|---|---|
DigiKey Part Number | 151-694H319-569-211TR-ND - Tape & Reel (TR) 151-694H319-569-211CT-ND - Cut Tape (CT) 151-694H319-569-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694H319-569-211 |
Description | 690 SERIES HDMI TYPE-D CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 694H319-569-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 40VAC, 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,09680 € | 27,42 € |
| 50 | 1,04420 € | 52,21 € |
| 100 | 0,99430 € | 99,43 € |
| 250 | 0,93204 € | 233,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,85858 € | 686,86 € |
| 1.600 | 0,81761 € | 1.308,18 € |
| 2.400 | 0,79455 € | 1.906,92 € |
| 4.000 | 0,76645 € | 3.065,80 € |
| 5.600 | 0,74848 € | 4.191,49 € |
| 8.000 | 0,72990 € | 5.839,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

