
693-006-620-003 | |
|---|---|
DigiKey Part Number | 151-1086-ND |
Manufacturer | |
Manufacturer Product Number | 693-006-620-003 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,13460 € | 340,38 € |
| Unit Price without VAT: | 1,13460 € |
|---|---|
| Unit Price with VAT: | 1,32748 € |


