


690-W05-290-483 | |
|---|---|
DigiKey Part Number | 151-1244-2-ND - Tape & Reel (TR) 151-1244-1-ND - Cut Tape (CT) 151-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690-W05-290-483 |
Description | CONN RCPT USB1.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer EDAC Inc. | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A per Contact |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56600 € | 25,66 € |
| 25 | 2,40480 € | 60,12 € |
| 50 | 2,29000 € | 114,50 € |
| 100 | 2,18050 € | 218,05 € |
| 250 | 2,04396 € | 510,99 € |
| 500 | 1,94640 € | 973,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,82388 € | 2.006,27 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,53340 € |


