Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

687L0222A111200 | |
|---|---|
DigiKey Part Number | 151-687L0222A111200-ND |
Manufacturer | |
Manufacturer Product Number | 687L0222A111200 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 687L0222A111200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 2Pos Male Magnetic DC Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,11789 € | 5.117,89 € |
| Unit Price without VAT: | 5,11789 € |
|---|---|
| Unit Price with VAT: | 5,98793 € |









