


686B1421260123E | |
|---|---|
DigiKey Part Number | 151-686B1421260123E-ND |
Manufacturer | |
Manufacturer Product Number | 686B1421260123E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686B1421260123E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 14 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.071" (1.80mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,57190 € | 5.257,19 € |
| Unit Price without VAT: | 52,57190 € |
|---|---|
| Unit Price with VAT: | 61,50912 € |



