


685N05222011G1E | |
|---|---|
DigiKey Part Number | 151-685N05222011G1E-ND |
Manufacturer | |
Manufacturer Product Number | 685N05222011G1E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685N05222011G1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 7 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,25637 € | 20.256,37 € |
| Unit Price without VAT: | 20,25637 € |
|---|---|
| Unit Price with VAT: | 23,69995 € |

