
638-280-751K | |
|---|---|
DigiKey Part Number | 151-638-280-751K-ND |
Manufacturer | |
Manufacturer Product Number | 638-280-751K |
Description | APPLICATOR FOR REELED CONTACT PA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.011,42000 € | 2.011,42 € |
| Unit Price without VAT: | 2.011,42000 € |
|---|---|
| Unit Price with VAT: | 2.353,36140 € |

