
637-026-232-041 | |
|---|---|
DigiKey Part Number | 151-637-026-232-041-ND |
Manufacturer | |
Manufacturer Product Number | 637-026-232-041 |
Description | CONN D-SUB HD PLG 26POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-026-232-041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,43912 € | 609,78 € |
| Unit Price without VAT: | 2,43912 € |
|---|---|
| Unit Price with VAT: | 2,85377 € |

