
630-5W1-240-1TC | |
|---|---|
DigiKey Part Number | 151-630-5W1-240-1TC-ND |
Manufacturer | |
Manufacturer Product Number | 630-5W1-240-1TC |
Description | CONN D-SUB RCPT 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-5W1-240-1TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 10A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,20038 € | 8.400,76 € |
| Unit Price without VAT: | 4,20038 € |
|---|---|
| Unit Price with VAT: | 4,91444 € |

