
629-8W8-250-1T1 | |
|---|---|
DigiKey Part Number | 151-629-8W8-250-1T1-ND |
Manufacturer | |
Manufacturer Product Number | 629-8W8-250-1T1 |
Description | CONN D-SUB PLUG 8POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-8W8-250-1T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 10A | |
Backset Spacing | 0.520" (13.20mm) | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,78933 € | 19.578,66 € |
| Unit Price without VAT: | 9,78933 € |
|---|---|
| Unit Price with VAT: | 11,45352 € |

