
629-3WK3640-7N6 | |
|---|---|
DigiKey Part Number | 151-629-3WK3640-7N6-ND |
Manufacturer | |
Manufacturer Product Number | 629-3WK3640-7N6 |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-3WK3640-7N6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets and Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3WK3 | |
Contact Type | Coax | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,58784 € | 2.896,96 € |
| Unit Price without VAT: | 11,58784 € |
|---|---|
| Unit Price with VAT: | 13,55777 € |

