
628-W37-220-012 | |
|---|---|
DigiKey Part Number | 151-628-W37-220-012-ND |
Manufacturer | |
Manufacturer Product Number | 628-W37-220-012 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -25°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 11,76400 € | 117,64 € |
| 27 | 10,96778 € | 296,13 € |
| 54 | 10,44426 € | 563,99 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,19280 € |

