
628-M50-221-WN6 | |
|---|---|
DigiKey Part Number | 151-628-M50-221-WN6-ND |
Manufacturer | |
Manufacturer Product Number | 628-M50-221-WN6 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal and Power | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 11,43500 € | 114,35 € |
| 40 | 10,36900 € | 414,76 € |
| 80 | 9,87425 € | 789,94 € |
| 120 | 9,59583 € | 1.151,50 € |
| 280 | 9,03946 € | 2.531,05 € |
| 520 | 8,65354 € | 4.499,84 € |
| 1.000 | 8,26392 € | 8.263,92 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 15,74820 € |

