
627W9W4-222-4N2 | |
|---|---|
DigiKey Part Number | 151-627W9W4-222-4N2-ND |
Manufacturer | |
Manufacturer Product Number | 627W9W4-222-4N2 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627W9W4-222-4N2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 € | 21,05 € |
| 10 | 17,88800 € | 178,88 € |
| 36 | 16,34222 € | 588,32 € |
| 72 | 15,56250 € | 1.120,50 € |
| 108 | 15,12389 € | 1.633,38 € |
| 252 | 14,24718 € | 3.590,29 € |
| 504 | 13,56810 € | 6.838,32 € |
| Unit Price without VAT: | 21,05000 € |
|---|---|
| Unit Price with VAT: | 24,62850 € |

