
627-7W2-222-2N2 | |
|---|---|
DigiKey Part Number | 151-627-7W2-222-2N2-ND |
Manufacturer | |
Manufacturer Product Number | 627-7W2-222-2N2 |
Description | CONN D-SUB PLUG 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-7W2-222-2N2 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 6,05000 € | 151,25 € |
| 70 | 5,62600 € | 393,82 € |
| 140 | 5,35743 € | 750,04 € |
| 280 | 5,10182 € | 1.428,51 € |
| 560 | 4,85850 € | 2.720,76 € |
| 1.050 | 4,64798 € | 4.880,38 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 8,89200 € |


