
627-13W3624-5T4 | |
|---|---|
DigiKey Part Number | 151-627-13W3624-5T4-ND |
Manufacturer | |
Manufacturer Product Number | 627-13W3624-5T4 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-13W3624-5T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax and Signal | |
Flange Feature | Board Side (4-40); Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,46375 € | 3.292,75 € |
| Unit Price without VAT: | 16,46375 € |
|---|---|
| Unit Price with VAT: | 19,26259 € |

