
622-015-268-045 | |
|---|---|
DigiKey Part Number | 151-622-015-268-045-ND |
Manufacturer | |
Manufacturer Product Number | 622-015-268-045 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-015-268-045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Filter, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84024 € | 460,06 € |
| Unit Price without VAT: | 1,84024 € |
|---|---|
| Unit Price with VAT: | 2,15308 € |

