120 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-120-501-125

DigiKey Part Number
151-516-120-501-125-ND
Manufacturer
Manufacturer Product Number
516-120-501-125
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Green Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-120-501-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Hermaphroditic Contacts
Connector Style
Rack and Panel
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
17
Number of Columns
15
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrew, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Green
Current Rating (Amps)
8.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2567,77280 €1.694,32 €
Manufacturers Standard Package
Unit Price without VAT:67,77280 €
Unit Price with VAT:79,29418 €